Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 16V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. Non-polarized design with 2 terminals, presented in a compact 0402 SMD package. Dimensions include 1mm length, 0.5mm width, and 0.71mm height.
AVX 0402YD475MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | NON-POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.71 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0402YD475MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.