0.1µF, 10V non-polarized ceramic capacitor with X5R dielectric. Features a ±10% capacitance tolerance and operates across a -55ºC to +85ºC temperature range. This general-purpose chip capacitor has a 2-terminal configuration and a compact 0402 (1005 mm) package size. Terminations are Sn/NiBar.
AVX 0402ZD104KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0402ZD104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.