0.22µF, 10V DC rated ceramic capacitor with X5R dielectric. Features ±10% capacitance tolerance and operates across a -55ºC to +85ºC temperature range. This non-polarized, 2-terminal chip capacitor measures 1mm x 0.5mm x 0.56mm and is supplied on a 7" reel with Sn/NiBar termination.
AVX 0402ZD224KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0402ZD224KAT2A to view detailed technical specifications.
No datasheet is available for this part.