AVX 0402ZJ1R2ABSTR technical specifications.
| Capacitance | 1.2pF |
| Voltage | 10VDC |
| Tolerance | 0.05pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 0402ZJ1R2ABSTR to view detailed technical specifications.
No datasheet is available for this part.