This ceramic chip capacitor has a capacitance of 0.1uF and a DC rated voltage of 25VDC. It features a tolerance of -20% to 80% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a wide terminal termination style.
AVX 05083C104ZAT2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0508 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.02(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 05083C104ZAT2A to view detailed technical specifications.
No datasheet is available for this part.