This 0508 ceramic chip capacitor from AVX features a capacitance of 0.01uF with a tolerance of 20% and a dielectric of X7R. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for surface mount applications and has a wide terminal termination style. It is constructed as a flat, multilayer ceramic (MLCC) device.
AVX 0508ZC103MAT2S technical specifications.
| Capacitance | 0.01uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0508 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 0508ZC103MAT2S to view detailed technical specifications.
No datasheet is available for this part.