This ceramic chip capacitor from AVX features a capacitance of 0.0022uF, a DC rated voltage of 200VDC, and a tolerance of 10%. It has a dielectric of X7R and is constructed as a flat, multilayer ceramic (MLCC) component. The capacitor is rated for operation between -55°C and 125°C and is available in a 0603 package with a pad termination style. It is suitable for surface mount applications and is not intended for microwave use.
AVX 06032C222K4T2A technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 06032C222K4T2A to view detailed technical specifications.
No datasheet is available for this part.