This 0603 multilayer ceramic capacitor from AVX has a capacitance of 0.0068uF and a DC rated voltage of 25V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.9mm in height. It is a two-terminal component with a ceramic capacitor type.
AVX 06033A6R8CAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033A6R8CAT2A to view detailed technical specifications.
No datasheet is available for this part.