This is a 0603 ceramic chip capacitor from AVX with a capacitance of 0.68pF and a voltage rating of 25VDC. It is designed for surface mount applications and has a tolerance of 0.25pF. The capacitor operates within a temperature range of -55°C to 125°C and features a C0G dielectric. It is constructed with a flat construction and has a pad termination style.
AVX 06033AR68CAT2A technical specifications.
| Capacitance | 0.68pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 06033AR68CAT2A to view detailed technical specifications.
No datasheet is available for this part.