Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component has a 10% capacitance tolerance and a compact 0603 SMD package measuring 1.6mm in length, 0.81mm in width, and 0.9mm in height.
AVX 06033C104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033C104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.