
0.47µF, 25V DC rated ceramic capacitor with ±10% capacitance tolerance. Features X7R dielectric material and operates within a temperature range of -55ºC to +125ºC. This general-purpose chip capacitor has two terminals and measures 1.6mm in length, 0.81mm in width, and 0.94mm in height, suitable for surface-mount applications.
AVX 06033C474KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033C474KAT2A to view detailed technical specifications.
No datasheet is available for this part.