The 06035A1R5D4T2A is a ceramic chip capacitor from AVX with a capacitance of 1.5pF and a voltage rating of 50VDC. It features a C0G dielectric and a standard technology. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX 06035A1R5D4T2A technical specifications.
| Capacitance | 1.5pF |
| Voltage | 50VDC |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 06035A1R5D4T2A to view detailed technical specifications.
No datasheet is available for this part.