Cap Ceramic 7.5pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R
AVX 06035A7R5DAT2A technical specifications.
| Capacitance | 7.5pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 06035A7R5DAT2A to view detailed technical specifications.
No datasheet is available for this part.