
Multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. This 2-terminal SMD component measures 1.6mm in length, 0.81mm in width, and 0.94mm in height, with a minimum operating temperature of -55°C. Designed for tape and reel packaging.
AVX 06035C104KAZ2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035C104KAZ2A to view detailed technical specifications.
No datasheet is available for this part.