
This 50V film capacitor features a capacitance of 0.0000022uF and operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 0.81mm and a length of 1.6mm, with a height of 0.63mm. The capacitor is a ceramic type and is compliant with ROHS regulations.
AVX 06035J2R2BBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J2R2BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.