Multilayer ceramic capacitor with 2.2µF capacitance and 6.3V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface-mount device offers a 10% capacitance tolerance and measures 1.6mm in length, 0.81mm in width, and 0.94mm in height.
AVX 06036C225KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06036C225KAT2A to view detailed technical specifications.
No datasheet is available for this part.