This 0603 multilayer ceramic capacitor has a capacitance of 22uF and a DC rated voltage of 6.3V. It is a non-polarized component with a width of 0.81mm and a length of 1.6mm. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is available in a 0603 package type.
AVX 06036D226MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06036D226MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.