This 0603 ceramic capacitor has a capacitance of 4.7nF and a DC rated voltage of 16V. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.86mm in height. It is a multilayer ceramic (MLCC) capacitor with a 2-terminal configuration.
AVX 0603YC472MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603YC472MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.