Multilayer Ceramic Capacitor, 10µF capacitance, 10V DC rated voltage, X5R dielectric. Features non-polarized construction with two terminals. Operates across a temperature range of -55°C to 85°C. Packaged in a 0603 SMD footprint with dimensions of 1.6mm length and 0.81mm width.
AVX 0603ZD106KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603ZD106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.