
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. Non-polarized design with 2 terminals, housed in a compact 0603 SMD package measuring 1.6mm length and 0.81mm width. Tolerance is 20%.
AVX 0603ZD106MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603ZD106MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.