The AVX 07016-104KBBC is a 68uF solid tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has an ESR of 0.2 and a leakage current of 13.6. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 7343-31 surface mount package.
AVX 07016-104KBBC technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.2Ohm |
| Leakage Current | 13.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 07016-104KBBC to view detailed technical specifications.
No datasheet is available for this part.