This 0.001uF ceramic chip capacitor has a maximum operating voltage of 100VDC and a tolerance of 20%. It is constructed with a C0G dielectric and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in an 0805 package with a surface mount termination style and a flat construction. It is compliant with standard technology and is not suitable for microwave applications.
AVX 08051A102M4T2A technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08051A102M4T2A to view detailed technical specifications.
No datasheet is available for this part.