This ceramic capacitor features a capacitance of 91pF with a tolerance of 5% and a DC rated voltage of 100VDC. It has a negative capacitance tolerance of -5% and is constructed with a standard technology. The capacitor is packaged in an 0805 case style with a flat construction and a pad termination style. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX 08051A910JAT2A technical specifications.
| Capacitance | 91pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08051A910JAT2A to view detailed technical specifications.
No datasheet is available for this part.