The AVX 08051C221JAT2A is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.22 microfarads and a DC rated voltage of 100 volts. The capacitor measures 1.25 millimeters in width, 2.01 millimeters in length, and 0.71 millimeters in height. It is a multilayer ceramic capacitor with a 0805 package type.
AVX 08051C221JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051C221JAT2A to view detailed technical specifications.
No datasheet is available for this part.