
The AVX 08051K2R7ABTTR is a surface mount silicon capacitor with a capacitance of 2.7pF and a voltage rating of 100VDC. It has a tolerance of 0.05pF and a low ESR type. The capacitor is constructed as a flat device and is designed for microwave applications. It has a size of 2.01mm x 1.27mm x 0.93mm and can operate at a maximum temperature of 125 degrees Celsius.
AVX 08051K2R7ABTTR technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0805 |
| Number of Terminals | 2 |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.93 |
| Size (mm) | 2.01 X 1.27 X 0.93 |
| Capacitance | 2.7pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.05pF |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08051K2R7ABTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.