General purpose ceramic chip capacitor with 0.01µF capacitance and 200V DC rated voltage. Features a ±10% tolerance and X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component measures 2.01mm in length, 1.25mm in width, and 1.52mm in height, with Sn/NiBar termination.
AVX 08052C103KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08052C103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.