This AVX 0805 multilayer ceramic capacitor has a capacitance of 0.0022uF and a DC rated voltage of 200V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.25mm in width, 2.01mm in length, and 0.94mm in height. It is a two-terminal component with a 0805 package type.
AVX 08052C222MAZ2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08052C222MAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.