AVX 08052C473KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08052C473KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.