Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 25V DC rated voltage. Features X7R dielectric with ±5% tolerance, operating from -55°C to 125°C. Surface mount device (SMD) with 2 terminals, measuring 2.01mm in length, 1.25mm in width, and 1.4mm in height. Supplied on tape and reel.
AVX 08053C105JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08053C105JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.