Multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range. This surface mount component offers a capacitance of 1µF with a DC rated voltage of 25V. Operating between -55°C and 125°C, it has a tolerance of ±10% and ±10%. The 0805 package size and 1.4mm height make it suitable for compact electronic designs.
AVX 08053C105K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08053C105K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.