The 0805 25V 20% X7R Ceramic Chip Capacitor from AVX is a standard technology ceramic capacitor with a capacitance of 330pF. It has a voltage rating of 25VDC and a tolerance of 20%. The capacitor is mounted on the surface and has a package case style of 0805. It operates over a temperature range of -55 to 125 degrees Celsius. The termination style is pad and the construction is flat.
AVX 08053C331M4T2A technical specifications.
| Capacitance | 330pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08053C331M4T2A to view detailed technical specifications.
No datasheet is available for this part.