Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 25V DC rated voltage. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. This surface-mount device has a 2-terminal configuration and dimensions of 2.01mm length, 1.25mm width, and 1.52mm height.
AVX 08053C475KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08053C475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.