This ceramic capacitor features a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of -20% to 80% and a dielectric of Y5V. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a maximum operating temperature of 85 degrees Celsius.
AVX 08053G475ZAT2A technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
Download the complete datasheet for AVX 08053G475ZAT2A to view detailed technical specifications.
No datasheet is available for this part.