The 08053K560JBTTR is a 56pF surface mount silicon capacitor with a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 25VDC and a tolerance of 5%. The capacitor is constructed in a flat form and has a low ESR type. It is suitable for microwave applications.
AVX 08053K560JBTTR technical specifications.
| Capacitance | 56pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
Download the complete datasheet for AVX 08053K560JBTTR to view detailed technical specifications.
No datasheet is available for this part.