This is a ceramic capacitor with a capacitance of 0.00001uF and a DC rated voltage of 50V. It has a package type of 0805 and is a multilayer ceramic (MLCC) type. The capacitor is rated for operation between -55°C and 125°C. It has dimensions of 1.25mm in width, 2.01mm in length, and 0.94mm in height.
AVX 08055A100JAT9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055A100JAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.