Multilayer Ceramic Capacitor (MLCC) with 0.0015µF capacitance and 50V DC rated voltage. Features C0G dielectric with a tight 1% tolerance, operating across a -55°C to 125°C temperature range. This 2-terminal component is designed for surface mount (SMD) applications with dimensions of 2.01mm length, 1.25mm width, and 0.94mm height.
AVX 08055A152FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055A152FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.