
The AVX 0805 multilayer ceramic capacitor has a capacitance of 0.3nF and a DC rated voltage of 50V. It operates over a temperature range of -55°C to 125°C. The capacitor is a 2-terminal device with dimensions of 1.25mm width, 2.01mm length, and 0.94mm height. It is a type of multilayer ceramic capacitor.
AVX 08055A301FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055A301FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.