
The 08055A391JAT2A ceramic capacitor from AVX features a 50V DC rated voltage and a capacitance of 0.00039uF. It has a compact 0805 package size with dimensions of 2.01mm in length and 1.25mm in width. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor suitable for various electronic applications.
AVX 08055A391JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055A391JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.