This ceramic capacitor features a capacitance of 62pF, a DC rated voltage of 50VDC, and a tolerance of 1%. It has a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a pad termination style. It operates over a temperature range of -55°C to 125°C and is suitable for use in standard applications.
AVX 08055A620FAT2A technical specifications.
| Capacitance | 62pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Temperature Compensating Dielectric |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08055A620FAT2A to view detailed technical specifications.
No datasheet is available for this part.