Multilayer ceramic capacitor with a capacitance of 1µF and a DC rated voltage of 50V. Features X7R dielectric with a temperature coefficient of 15% and operating temperatures ranging from -55°C to 125°C. This surface mount component has 2 terminals and a height of 1.4mm, suitable for general applications.
AVX 08055C105K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C105K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.