AVX 08055C123KA12A technical specifications.
| Capacitance | 0.012uF |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
Download the complete datasheet for AVX 08055C123KA12A to view detailed technical specifications.
No datasheet is available for this part.