
2.2µF 50V X7R multilayer ceramic capacitor with 10% tolerance. Features a 2-terminal surface mount design with dimensions of 2.01mm length, 1.25mm width, and 1.52mm height. Operates across a temperature range of -55°C to 125°C.
AVX 08055C225KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.52 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C225KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.