The AVX 0805 FlexiTerm Ceramic Chip Capacitor is a surface mount component with a capacitance of 560pF and a working voltage of 50VDC. It features a tolerance of 20% and a dielectric material of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
AVX 08055C561M4Z4A technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FLEXITERM® |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08055C561M4Z4A to view detailed technical specifications.
No datasheet is available for this part.