This is a 50V ceramic capacitor with a capacitance of 0.0056uF. It has a 0805 package type and measures 1.25mm in width and 2.01mm in length. The capacitor is rated for operation between -55°C and 125°C.
AVX 08055C562K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C562K4T2A to view detailed technical specifications.
No datasheet is available for this part.