The 08055C822K4T2A is a multilayer ceramic capacitor with a capacitance of 0.0082uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in an 0805 package with dimensions of 1.25mm width, 2.01mm length, and 0.94mm height. It is a type of ceramic capacitor, specifically a multilayer ceramic (MLCC) capacitor.
AVX 08055C822K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C822K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.