AVX 08055J0R7BBTTR technical specifications.
| Capacitance | 0.7pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.1pF |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08055J0R7BBTTR to view detailed technical specifications.
No datasheet is available for this part.