AVX 08055J1R0YBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | ACCU-P |
| Capacitance | 0.000001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055J1R0YBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.