
This AVX surface mount ceramic capacitor has a capacitance of 3.3pF and a voltage rating of 50VDC. It measures 2.01mm in length, 1.27mm in depth, and 0.93mm in height. The capacitor is constructed with a flat design and has a low ESR type. It is suitable for microwave applications and operates within a maximum temperature of 125 degrees Celsius.
AVX 08055J3R3BBTTR technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0805 |
| Number of Terminals | 2 |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.93 |
| Size (mm) | 2.01 X 1.27 X 0.93 |
| Capacitance | 3.3pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.1pF |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08055J3R3BBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.