The 08055K330JBTTR/M is a 33pF surface mount silicon capacitor with a maximum operating temperature of 125 degrees Celsius. It has a low ESR type and is suitable for microwave applications. The capacitor is constructed in a flat form and has a tolerance of 5%. It is rated for 50VDC and is packaged in an 0805 case.
AVX 08055K330JBTTR\M technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 08055K330JBTTR\M to view detailed technical specifications.
No datasheet is available for this part.