The 08055U510GAT2A is a ceramic chip capacitor with a capacitance of 51pF, rated for 50VDC and 2% tolerance. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is available in a surface mount package with a pad termination style and a height of 1.02mm with a tolerance of ±0.127mm. The operating temperature range is from -55°C to 125°C.
AVX 08055U510GAT2A technical specifications.
| Capacitance | 51pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.02mm |
| Height Tolerance | ±0.127mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08055U510GAT2A to view detailed technical specifications.
No datasheet is available for this part.